This terminal block features a right angle body orientation and clamp termination method. It has a single contact and is designed for cable mount applications. The block operates within a temperature range of -50°C to 120°C and has a maximum current rating of 65A. It is rated for 600VDC and 600VAC.
Rockwell 1492-L16D technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Clamp |
| Body Orientation | Right Angle |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 120°C |
| Mounting | Cable Mount |
| Max Current Rating | 65A |
| Max Voltage Rating | 600VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rockwell 1492-L16D to view detailed technical specifications.
No datasheet is available for this part.