This 2-row, 2-contact terminal block features a screw termination method and a straight body orientation. It is designed for cable mounting and has a maximum operating temperature range of -40 to 90 degrees Celsius. The terminal block has a maximum current rating of 50 amps and a maximum voltage rating of 600VDC or 600VAC.
Rockwell 1492-W10-BL technical specifications.
| Type | Feed-Through Terminal Block |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Mounting | Cable Mount |
| Max Current Rating | 50A |
| Max Voltage Rating | 600VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 1492-W10-BL to view detailed technical specifications.
No datasheet is available for this part.