This is a feed-through terminal block with two rows and two contacts, suitable for screw termination and mounting. It has a straight body orientation and operates within a temperature range of -40 to 90 degrees Celsius. The terminal block is rated for a maximum current of 30 amps and a maximum voltage of 600VDC or 600VAC. It is designed for cable mount applications.
Rockwell 1492-W4-W technical specifications.
| Type | Feed-Through Terminal Block |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Mounting | Cable Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 600VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 1492-W4-W to view detailed technical specifications.
No datasheet is available for this part.