The 1492-W6-BL is a 2-row, 2-contact feed-through terminal block with screw termination. It has a straight body orientation and is designed for cable mounting. The terminal block operates within a temperature range of -40°C to 90°C and is rated for 40A maximum current and 600VDC/600VAC maximum voltage. It is suitable for general use in various applications.
Rockwell 1492-W6-BL technical specifications.
| Type | Feed-Through Terminal Block |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Mounting | Cable Mount |
| Max Current Rating | 40A |
| Max Voltage Rating | 600VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 1492-W6-BL to view detailed technical specifications.
No datasheet is available for this part.