This 2-row 2-contact feed-through terminal block is designed for cable mount applications. It features a straight body orientation and a screw termination method. The terminal block operates within a temperature range of -40°C to 90°C and has a maximum current rating of 40A and a maximum voltage rating of 600VDC or 600VAC.
Rockwell 1492-W6-G technical specifications.
| Type | Feed-Through Terminal Block |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Mounting | Cable Mount |
| Max Current Rating | 40A |
| Max Voltage Rating | 600VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 1492-W6-G to view detailed technical specifications.
No datasheet is available for this part.