Rockwell 1746-A10 technical specifications.
| Depth | 145mm |
| Length | 171mm |
| Manufacturer Series | SLC 500 Series B |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Width | 397mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Rockwell 1746-A10 to view detailed technical specifications.
No datasheet is available for this part.
