
Rockwell 1746-ITB16 technical specifications.
| Input Type | DIGITAL |
| Manufacturer Series | SLC 500 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 16 |
| Number of Inputs | 16 |
| RoHS | Unconfirmed |
Download the complete datasheet for Rockwell 1746-ITB16 to view detailed technical specifications.
No datasheet is available for this part.
