
Rockwell 1747-L511 technical specifications.
| Depth | 142mm |
| Input Type | DIGITAL |
| Length | 145mm |
| Manufacturer Series | SLC 500 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis |
| Output Current | 350mA |
| Output Type | Digital |
| Width | 35mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Rockwell 1747-L511 to view detailed technical specifications.
No datasheet is available for this part.
