
The Rockwell 1747-L541 is a digital I/O module from the SLC 500 series, designed for industrial automation and control applications. It has a depth of 142mm, length of 145mm, and width of 35mm, making it suitable for chassis mounting. The module operates within a temperature range of 0°C to 60°C and provides a digital output current of 1mA. It is part of the Rockwell industrial automation and control product line, specifically categorized under programmable logic controllers (PLC) and modular and compact designs.
Rockwell 1747-L541 technical specifications.
| Depth | 142mm |
| Input Type | DIGITAL |
| Length | 145mm |
| Manufacturer Series | SLC 500 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis |
| Output Current | 1mA |
| Output Type | Digital |
| Width | 35mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Rockwell 1747-L541 to view detailed technical specifications.
No datasheet is available for this part.