
Rockwell 800F-PN3W technical specifications.
| Illumination Type | LED |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Series | 800F |
| Termination | Screw |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Rockwell 800F-PN3W to view detailed technical specifications.
No datasheet is available for this part.
