Rocol 10040 technical specifications.
| Package/Case | 100 |
| Color | Black, Blue |
| Max Operating Temperature | 450°C |
| Reach SVHC Compliant | No |
| Weight | 100g |
| RoHS | Not Compliant |
Download the complete datasheet for Rocol 10040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
