Roebuck PFP2124 technical specifications.
| Body Plating | Unplated |
| Length | 80mm |
| Material | Stainless Steel |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Roebuck PFP2124 to view detailed technical specifications.
No datasheet is available for this part.