Rogers 4701-50-20093-04 technical specifications.
| Size (mm) | 68600x1372 |
| Thickness (mm) | 2.36 |
| Material | Urethane |
| Color | Black |
| Cage Code | 04394 |
| EU RoHS | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rogers 4701-50-20093-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.