
General purpose rectifier diode featuring 100V repetitive reverse voltage (Vrrm) and 150mA average rectified current. This silicon diode offers a 4ns reverse recovery time and a low 4pF capacitance. It operates within a temperature range of -65°C to 200°C and has a 500mW power dissipation. Packaged in a DO-35 case for through-hole mounting, this RoHS compliant component is supplied in an ammo pack.
Rohm 1N4148T-72 technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 4pF |
| Package/Case | DO-35 |
| Current Rating | 150mA |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Through Hole |
| Output Current | 150mA |
| Package Quantity | 5000 |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 1N4148T-72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
