
The 1N4148T-73 is a general purpose rectifier diode with a maximum reverse voltage of 75V and a maximum repetitive reverse voltage of 100V. It has a maximum forward current of 200mA and a maximum surge current of 450mA. The diode is rated for a power dissipation of 500mW and has a reverse recovery time of 4ns. The 1N4148T-73 is packaged in a through hole package and is RoHS compliant.
Rohm 1N4148T-73 technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 4pF |
| Current Rating | 150mA |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 450mA |
| Mount | Through Hole |
| Output Current | 150mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 1N4148T-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
