
The 1N4148T-77 is a general purpose rectifier diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 75V and a maximum reverse leakage current of 5uA. The diode is packaged in a SC-40 2-Pin package and is lead free. It is RoHS compliant and has a reverse recovery time of 4ns.
Rohm 1N4148T-77 technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 4pF |
| Package/Case | DO-35 |
| Current Rating | 150mA |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Through Hole |
| Output Current | 150mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 1N4148T-77 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
