Rohm 1SR124-400AT-82 technical specifications.
| Average Rectified Current | 1A |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 400ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm 1SR124-400AT-82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.