Rohm 1SR139-600 technical specifications.
| Forward Current | 1A |
| Height | 3mm |
| Length | 2.5mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm 1SR139-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.