Rohm 1SR156-400 technical specifications.
| Package/Case | SOD |
| Forward Current | 1A |
| Height | 1.9mm |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 20A |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Reverse Recovery Time | 400ns |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm 1SR156-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.