Rohm 1SS133 technical specifications.
| Forward Current | 400mA |
| Height | 1.8mm |
| Length | 2.7mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Current | 500nA |
| Mount | Through Hole |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm 1SS133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.