
General purpose rectifier diode featuring a 130mA average rectified current and 90V repetitive reverse voltage. This silicon diode offers a low 2pF capacitance and a fast 4ns reverse recovery time. It operates within a temperature range of -65°C to 175°C and has a maximum forward surge current of 600mA. Packaged in a DO-34 case for through-hole mounting, this RoHS compliant component is supplied in an ammo pack.
Rohm 1SS133T-77 technical specifications.
| Average Rectified Current | 130mA |
| Capacitance | 2pF |
| Package/Case | DO-34 |
| Current Rating | 130mA |
| Forward Current | 130mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 600mA |
| Mount | Through Hole |
| Output Current | 130mA |
| Package Quantity | 5000 |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 600mA |
| Polarity | Standard |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 90V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 1SS133T-77 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
