
The 1SS244T-72 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 220V and a maximum repetitive reverse voltage of 250V. The diode is lead free and RoHS compliant, and is packaged in a tape and reel format for easy mounting through a hole. It can handle a peak non-repetitive surge current of 1A and has a power dissipation of 300mW.
Rohm 1SS244T-72 technical specifications.
| Average Rectified Current | 200mA |
| Forward Current | 625mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 220V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 75ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm 1SS244T-72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
