Rohm 1SS244T-77 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 3pF |
| Current Rating | 200mA |
| Forward Current | 625mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 220V |
| Max Surge Current | 1A |
| Mount | Through Hole |
| Output Current | 200mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 1SS244T-77 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.