
Surface mount rectifier diode featuring a single silicon element. Offers 100mA average rectified current and 225mA forward current. Maximum repetitive reverse voltage is 90V, with a maximum DC reverse voltage of 80V. Boasts a fast 4ns reverse recovery time and a low 100nA maximum reverse leakage current. Operates across a wide temperature range from -55°C to 150°C. Packaged in tape and reel for efficient assembly.
Rohm 1SS355VMTE-17 technical specifications.
| Average Rectified Current | 100mA |
| Forward Current | 225mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm 1SS355VMTE-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
