Rohm 1SS390TE61 technical specifications.
| Capacitance | 1.2pF |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage | 35V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Type | Switch |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 1SS390TE61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
