Rohm 1SS400CST2R technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SMD/SMT |
| Contact Plating | Copper, Tin |
| Forward Current | 100mA |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rohm 1SS400CST2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.