
The 1SS400CST2RA is a general purpose rectifier diode from Rohm with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 80V and a maximum surge current of 500mA. The diode is packaged in a surface mount SMD/SMT package and is RoHS compliant. It has a reverse recovery time of 4ns and a maximum reverse leakage current of 100nA.
Rohm 1SS400CST2RA technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SMD/SMT |
| Forward Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm 1SS400CST2RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.