
General purpose rectifier diode featuring 100mA average rectified current and 90V repetitive reverse voltage. This silicon diode offers a 4ns reverse recovery time and a low 3pF capacitance. Designed for surface mount applications, it operates across a wide temperature range from -55°C to 150°C. The component is RoHS compliant and packaged in tape and reel.
Rohm 1SS400GT2R technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 3pF |
| Package/Case | SMD/SMT |
| Contact Plating | Copper, Tin |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 225mA |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 90V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 1SS400GT2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.