
General purpose rectifier diode, surface mount, SC-79 package. Features 90V repetitive reverse voltage (Vrrm) and 100mA average rectified current. Operates across a -55°C to 150°C temperature range with a 4ns reverse recovery time. RoHS compliant and lead-free.
Rohm 1SS400SMT2R technical specifications.
| Average Rectified Current | 100mA |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm 1SS400SMT2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
