
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 50V collector-emitter breakdown voltage and a continuous collector current of -150mA. Operates with a transition frequency of 140MHz and a minimum hFE of 120. Packaged in an SMT3 (SC-59) 3-pin surface mount package with copper, tin, and silver contact plating. Rated for 200mW maximum power dissipation and a wide operating temperature range of -55°C to 150°C.
Rohm 2SA1037AKT146R technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | -150mA |
| Current Rating | -150mA |
| Emitter Base Voltage (VEBO) | -6V |
| Frequency | 140MHz |
| Gain Bandwidth Product | 140MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Transition Frequency | 140MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SA1037AKT146R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
