
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a collector-emitter breakdown voltage of 120V and a continuous collector current of 50mA. Offers a minimum DC current gain (hFE) of 180 and a transition frequency of 140MHz. Packaged in SOT-346 (SMT3, SC-59) for surface mounting, with copper, tin, and silver contact plating. Operates across a wide temperature range from -55°C to 150°C and is RoHS compliant.
Rohm 2SA1514KT146R technical specifications.
| Package/Case | SOT-346 |
| Collector Base Voltage (VCBO) | -120V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | -120V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | -50mA |
| Current Rating | -50mA |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 140MHz |
| hFE Min | 180 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 120V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| DC Rated Voltage | -120V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SA1514KT146R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
