Rohm 2SA1515STPQ technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Saturation Voltage | -200mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | -32V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SA1515STPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
