
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a continuous collector current of -500mA and a collector-emitter breakdown voltage of 32V. This surface mount device is housed in an SC-70 package with 3 pins and offers a transition frequency of 200MHz. Operating temperature range is -55°C to 150°C, with a maximum power dissipation of 200mW. Lead-free and RoHS compliant.
Rohm 2SA1577T106R technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | -500mA |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 82 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 32V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -32V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SA1577T106R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
