
Rohm 2SA1585STPR technical specifications.
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 240MHz |
| hFE Min | 180 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 240MHz |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SA1585STPR to view detailed technical specifications.
No datasheet is available for this part.