Rohm 2SA1776TV2P technical specifications.
| Collector Base Voltage (VCBO) | 400V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 12MHz |
| hFE Min | 82 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 700mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -400V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SA1776TV2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
