
The 2SA1812T100Q is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 400V and a maximum collector current of 500mA. It is packaged in a TO-243AA surface mount package and has a maximum operating temperature of 150°C. The transistor has a gain bandwidth product of 12MHz and a minimum current gain of 82. It is lead-free and suitable for use in high-temperature applications.
Rohm 2SA1812T100Q technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | -400V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | -7V |
| Gain Bandwidth Product | 12MHz |
| hFE Min | 82 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 400V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Transition Frequency | 12MHz |
| DC Rated Voltage | -400V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SA1812T100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
