Rohm 2SA2048KT146Q technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 300mV |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 350MHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 350MHz |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SA2048KT146Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
