
The 2SA2090TLQ is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 60V and a collector-emitter saturation voltage of -150mV. It has a maximum collector current of 500mA and a maximum power dissipation of 500mW. The transistor is packaged in a TO-236-3 surface mount package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C and has a gain bandwidth product of 400MHz.
Rohm 2SA2090TLQ technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -150mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | -6V |
| Gain Bandwidth Product | 400MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | 2SA2090 |
| Transition Frequency | 400MHz |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SA2090TLQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
