Rohm 2SA2090TLR technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -500mA |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Transition Frequency | 400MHz |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SA2090TLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
