Rohm 2SA821STPQ technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | -210V |
| Collector Emitter Breakdown Voltage | 210V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | -30mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -210V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SA821STPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.