Rohm 2SAR502UBTL technical specifications.
| Package/Case | UMTF |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 30V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 30V |
| Maximum DC Collector Current | 0.5A |
| Maximum Power Dissipation | 200mW |
| Minimum DC Current Gain | 200@100mA@2V |
| Maximum Transition Frequency | 520(Typ)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm 2SAR502UBTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.