
PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features 80V collector-emitter voltage, 0.7A continuous collector current, and 2000mW power dissipation. Single dual collector configuration with a 4-pin MPT package (3 pins + tab) and flat lead shape. Operating temperature range from -55°C to 150°C. Minimum DC current gain of 120 at 100mA and 3V.
Rohm 2SAR514P technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | MPT |
| Lead Shape | Flat |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.7(Max) |
| Package Width (mm) | 2.7(Max) |
| Seated Plane Height (mm) | 1.5(Max) |
| Pin Pitch (mm) | 1.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Single Dual Collector |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 80V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum DC Collector Current | 0.7A |
| Maximum Power Dissipation | 2000mW |
| Minimum DC Current Gain | 120@100mA@3V |
| Maximum Transition Frequency | 380(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S5518 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm 2SAR514P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.