Rohm 2SB1189T100R technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | -200mV |
| Collector-emitter Voltage-Max | 400mV |
| Contact Plating | Copper, Tin |
| Continuous Collector Current | -700mA |
| Current Rating | -700mA |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 700mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -80V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SB1189T100R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.