
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a maximum collector current of 800mA and a collector-emitter breakdown voltage of 32V. Offers a minimum DC current gain (hFE) of 120 and a transition frequency of 200MHz. Packaged in an SC-59 surface-mount case with 3 pins, this RoHS compliant component operates from -55°C to 150°C.
Rohm 2SB1197KT146Q technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Voltage (VCEO) | -32V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | -800mA |
| Current Rating | -800mA |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 32V |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -32V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SB1197KT146Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.