
The 2SB1238TV2P is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 700mA. It has a gain bandwidth product of 120MHz and a transition frequency of 100MHz. The transistor is rated for a maximum operating temperature of 150°C and a maximum power dissipation of 1W. It is available in a through-hole package and is compliant with RoHS regulations.
Rohm 2SB1238TV2P technical specifications.
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | -700mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 120MHz |
| hFE Min | 82 |
| Lead Free | Lead Free |
| Max Collector Current | 700mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -80V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SB1238TV2P to view detailed technical specifications.
No datasheet is available for this part.