
The 2SB1240TV2P PNP transistor from Rohm features a collector-emitter breakdown voltage of 32V and a maximum collector current of 2A. It has a gain bandwidth product of 100MHz and is rated for operation up to 150°C. The device is packaged in an in-line, R-PSIP-T3 package and is available in quantities of 2500. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Rohm 2SB1240TV2P technical specifications.
| Collector Base Voltage (VCBO) | -32V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector-emitter Voltage-Max | 800mV |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 82 |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -32V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SB1240TV2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
