
The 2SB1240TV2Q PNP bipolar junction transistor has a collector-emitter breakdown voltage of 32V and a maximum collector current of 2A. It can handle a maximum power dissipation of 1W and operates within a temperature range of -55°C to 150°C. The transistor is mounted through a hole and is packaged in a tape and reel format with 2500 units per package. It is lead-free and RoHS compliant.
Rohm 2SB1240TV2Q technical specifications.
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 800mV |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -32V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SB1240TV2Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.