
The 2SB1308T100P is a PNP transistor with a collector-emitter breakdown voltage of 20V and a maximum collector current of 3A. It features a gain bandwidth product of 120MHz and a minimum current gain of 82. The transistor is packaged in a TO-243AA surface mount package and is rated for a maximum power dissipation of 2W. It has a maximum operating temperature of 150°C and is lead-free.
Rohm 2SB1308T100P technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 450mV |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 120MHz |
| hFE Min | 82 |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Transition Frequency | 120MHz |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SB1308T100P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.