Rohm 2SB1308T100Q technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 450mV |
| Contact Plating | Copper, Tin |
| Continuous Collector Current | -3A |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 120MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Transition Frequency | 120MHz |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SB1308T100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.