
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 20V Collector-Emitter Breakdown Voltage (VCEO) and a continuous collector current rating of -5A. Offers a maximum power dissipation of 1W and a transition frequency of 120MHz. Packaged in a TO-252-3 (SC-63) surface mount configuration with 3 pins. RoHS compliant and lead-free.
Rohm 2SB1412TLR technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 350mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 1V |
| Contact Plating | Copper, Tin |
| Continuous Collector Current | -5A |
| Current Rating | -5A |
| Emitter Base Voltage (VEBO) | -6V |
| Frequency | 120MHz |
| Gain Bandwidth Product | 120MHz |
| hFE Min | 82 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 120MHz |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SB1412TLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
